- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- MRB3A06
Coto Technology
MRB3A06
Reed Relays 6VDC 130Ohm 0.5A 3PST-NO (14.35x28.96x9.14)mm THT Dry
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:MRB3A06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:6 V
-
Contact Arrangement:3PST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole