- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- MRB2N06
MRB2N06
Coto Technology
Reed Relays 6VDC 45Ohm 0.5A SPST-NO/SPST-NC (19.43x28.96x9.14)mm THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Reed Relays 6VDC 45Ohm 0.5A SPST-NO/SPST-NC (19.43x28.96x9.14)mm THT Dry
Search Keywords: MRB2N06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:MRB2N06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
20 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$12.56
5
$12.31
10
$12.06
25
$11.82
50
$11.59
100
$11.35
250 +
$11.13
Click for Quote
Log in
to unlock special pricing