- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- HRM2A12
HRM2A12
Coto Technology
Reed Relays 12VDC 1.75KOhm 2A DPST-NO (10.16x25.4x6.99)mm THT Mercury Wetted
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Reed Relays 12VDC 1.75KOhm 2A DPST-NO (10.16x25.4x6.99)mm THT Mercury Wetted
Search Keywords: HRM2A12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:HRM2A12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Mercury Wetted
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO
-
Maximum AC Switching Voltage:1 KV
-
Maximum DC Switching Voltage:1 KV
-
Maximum Carry Current:4 A
-
Maximum Switching Current:2 A
-
Maximum Switching Power:50 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$19.55
10
$18.43
25
$18.15
50
$17.76
100
$17.40
250
$17.14
500 +
$16.88
Click for Quote
Log in
to unlock special pricing