- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- HRB3A1505
HRB3A1505
Coto Technology
Reed Relays 5VDC 80Ohm 2A 3PST-NO (19.43x28.96x9.14)mm THT Mercury Wetted
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Reed Relays 5VDC 80Ohm 2A 3PST-NO (19.43x28.96x9.14)mm THT Mercury Wetted
Search Keywords: HRB3A1505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:HRB3A1505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Mercury Wetted
-
DC Coil Voltage:5 V
-
Contact Arrangement:3PST-NO
-
Maximum AC Switching Voltage:1000 V
-
Maximum DC Switching Voltage:1000 V
-
Maximum Carry Current:3 A
-
Maximum Switching Current:2 A
-
Maximum Switching Power:50 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$56.73
5
$53.46
20
$51.53
40
$50.50
60
$49.74
100
$48.99
260 +
$48.26
Click for Quote
Log in
to unlock special pricing