- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- HRB2A12
HRB2A12
Coto Technology
Reed Relays 12VDC 675Ohm 2A DPST-NO (14.35x28.96x9.14)mm THT Mercury Wetted
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Reed Relays 12VDC 675Ohm 2A DPST-NO (14.35x28.96x9.14)mm THT Mercury Wetted
Search Keywords: HRB2A12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:HRB2A12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Mercury Wetted
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO
-
Maximum AC Switching Voltage:1000 V
-
Maximum DC Switching Voltage:1000 V
-
Maximum Carry Current:3 A
-
Maximum Switching Current:2 A
-
Maximum Switching Power:50 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$40.74
5
$38.39
10
$37.81
35
$36.26
70
$35.72
105
$35.18
280 +
$34.66
Click for Quote
Log in
to unlock special pricing