- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- HGWR56211P00
HGWR56211P00
Coto Technology
Reed Relays SPDT 2A 12VDC 400Ohm Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Reed Relays SPDT 2A 12VDC 400Ohm Thru-Hole
Search Keywords: HGWR56211P00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:HGWR56211P00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Mercury Wetted
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Carry Current:5 A
-
Maximum Switching Current:2 A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$196.88
25
$82.99
50
$76.62
100
$71.14
250
$66.40
500 +
$62.24
Click for Quote
Log in
to unlock special pricing