Image is representational - see manufacturer specifications

Coto Technology Authorized Distributor

HGSR52112Q00

Reed Relay 2A SPDT(39.7x13.51x10.16)mm THT Mercury Wetted

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Reed Relay 2A SPDT(39.7x13.51x10.16)mm THT Mercury Wetted
Search Keywords: HGSR52112Q00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Coto Technology
Part No: HGSR52112Q00
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Mercury Wetted
Contact Arrangement: SPDT
Maximum AC Switching Voltage: 500 V
Maximum DC Switching Voltage: 500 V
Maximum Carry Current: 5 A
Maximum Switching Current: 2 A
Maximum Switching Power: 100 W
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HGSR52112Q00 RoHS compliant?
Yes, HGSR52112Q00 is RoHS compliant.
What is the lead time for HGSR52112Q00?
The standard lead time for HGSR52112Q00 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
35 Weeks can ship 7/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$269.00
5 +
$253.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!