- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- HGR2MT51111N00
HGR2MT51111N00
Coto Technology
Reed Relays 24VDC 870Ohm 2A DPDT (40.89x25.4x10.41)mm THT Mercury Wetted
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Reed Relays 24VDC 870Ohm 2A DPDT (40.89x25.4x10.41)mm THT Mercury Wetted
Search Keywords: HGR2MT51111N00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:HGR2MT51111N00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Mercury Wetted
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum AC Switching Voltage:500 V
-
Maximum DC Switching Voltage:500 V
-
Maximum Carry Current:5 A
-
Maximum Switching Current:2 A
-
Maximum Switching Power:100 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$53.31
5
$52.25
10
$51.20
25
$50.18
50
$49.17
100 +
$48.19
Click for Quote
Log in
to unlock special pricing