- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- HGM11411T00
Coto Technology
HGM11411T00
Reed Relays 48VDC 2.17KOhm 5A SPDT-MBB (81.79x19.43x19.3)mm THT Mercury Wetted
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Reed Relays 48VDC 2.17KOhm 5A SPDT-MBB (81.79x19.43x19.3)mm THT Mercury Wetted
Search Keywords: HGM11411T00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:HGM11411T00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mercury Wetted
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPDT-MBB
-
Maximum AC Switching Voltage:500 V
-
Maximum DC Switching Voltage:500 V
-
Maximum Carry Current:10 A
-
Maximum Switching Current:5 A
-
Maximum Switching Power:250 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is HGM11411T00 RoHS compliant?
No, HGM11411T00 is not RoHS compliant.
What is the lead time for HGM11411T00?
The standard lead time for HGM11411T00 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
35 Weeks
can ship
5/21/27