- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- HGJM52112T00
HGJM52112T00
Coto Technology
Reed Relay 2A SPDT(40.89x14.35x10.41)mm THT Mercury Wetted
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Reed Relay 2A SPDT(40.89x14.35x10.41)mm THT Mercury Wetted
Search Keywords: HGJM52112T00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:HGJM52112T00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Mercury Wetted
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum AC Switching Voltage:500 V
-
Maximum DC Switching Voltage:500 V
-
Maximum Carry Current:5 A
-
Maximum Switching Current:2 A
-
Maximum Switching Power:100 W
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$50.31
5
$49.30
10
$48.31
25
$47.35
50
$46.40
100 +
$45.47
Click for Quote
Log in
to unlock special pricing