- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- HG2M1007
HG2M1007
Coto Technology
Reed Relays 12VDC 90Ohm 5A DPDT-MBB (81.79x27.81x19.3)mm THT Mercury Wetted
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Reed Relays 12VDC 90Ohm 5A DPDT-MBB (81.79x27.81x19.3)mm THT Mercury Wetted
Search Keywords: HG2M1007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:HG2M1007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mercury Wetted
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT-MBB
-
Maximum AC Switching Voltage:500 V
-
Maximum DC Switching Voltage:500 V
-
Maximum Carry Current:10 A
-
Maximum Switching Current:5 A
-
Maximum Switching Power:250 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
35 Weeks
can ship
1/11/27