- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- DSS71A24
DSS71A24
Coto Technology
Reed Relays 24VDC 2.15KOhm 0.5A SPST-NO (19.6x8.9x7.33)mm THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Reed Relays 24VDC 2.15KOhm 0.5A SPST-NO (19.6x8.9x7.33)mm THT Dry
Search Keywords: DSS71A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:DSS71A24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:2 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$40.43
10
$14.18
25
$12.64
50 +
$11.12
Click for Quote
Log in
to unlock special pricing