Available Replacements
Image is representational - see manufacturer specifications

Coto Technology Authorized Distributor

DSS41B12

Reed Relays 12VDC 1KOhm 0.5A SPST-NC (19.05x5.08x7.62)mm THT Dry

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Reed Relays 12VDC 1KOhm 0.5A SPST-NC (19.05x5.08x7.62)mm THT Dry
Search Keywords: DSS41B12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coto Technology
  • Part No:
    DSS41B12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Dry
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NC
  • Maximum AC Switching Voltage:
    200 V
  • Maximum DC Switching Voltage:
    200 V
  • Maximum Carry Current:
    2 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    10 W
  • Package Type:
    SIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSS41B12 discontinued?
Yes, DSS41B12 from Coto Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces DSS41B12?
The recommended replacement for DSS41B12 is 9001-12-02 from Coto Technology, available from OnlineComponents.com.
Is DSS41B12 RoHS compliant?
Yes, DSS41B12 is RoHS compliant.
What is the lead time for DSS41B12?
The standard lead time for DSS41B12 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately

Join the circuit, keeping you connected to OnlineComponents.com and beyond!