- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- DSS41A03
DSS41A03
Coto Technology
Reed Relays 3VDC 150Ohm 0.5A SPST-NO (19.05x5.08x7.62)mm THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Reed Relays 3VDC 150Ohm 0.5A SPST-NO (19.05x5.08x7.62)mm THT Dry
Search Keywords: DSS41A03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:DSS41A03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:2 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,748
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.440
50
$0.431
100
$0.422
250
$0.414
500
$0.406
1,000
$0.397
2,500 +
$0.389
Click for Quote
Log in
to unlock special pricing