- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- CUPP002A124
CUPP002A124
Coto Technology
ruthenium sputtered dry reed relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
ruthenium sputtered dry reed relay
Search Keywords: CUPP002A124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:CUPP002A124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:0.75 A
-
Maximum Switching Current:0.75 A
-
Maximum Switching Power:10 W
-
Package Type:Metal Cover
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$14.24
10
$13.42
25
$13.22
50
$13.02
100
$12.67
320
$12.48
640 +
$12.30
Click for Quote
Log in
to unlock special pricing