help desk software
Image is representational - see mfr. specs

MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 40V 2000mA - 0.09 ohms Ron - Cout 240pF - 0.5mS On - 0.05ms Off

+ see all

Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 40V 2000mA - 0.09 ohms Ron - Cout 240pF - 0.5mS On - 0.05ms Off
Search Keywords: CT326
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coto Technology
  • Part No:
    CT326
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    40 V
  • Maximum Output Current:
    3.5 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    5 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    2 Form A
  • Dimension:
    10.1(Max) x 6.4 x 3.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
15 Weeks can ship 3/5/26
Backorder
Price (USD)
Qty
Unit Price
270
$13.67
540
$7.24
810
$5.09
1,080 +
$4.99
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments