help desk software
Image is representational - see mfr. specs

MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 200V 200mA - 6 ohms Ron - Cout 130pF - 0.2mS On - 0.05ms Off

+ see all

Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 200V 200mA - 6 ohms Ron - Cout 130pF - 0.2mS On - 0.05ms Off
Search Keywords: CT134
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coto Technology
  • Part No:
    CT134
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    200 V
  • Maximum Output Current:
    0.8 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    9.1(Max) x 6.4 x 3.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order:
50
Order Increment:
50
15 Weeks can ship 3/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.29
100
$2.25
250
$2.19
500
$2.14
1,000
$2.10
2,500
$2.04
5,000 +
$1.58
Click for Quote
Log in to unlock special pricing