- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- CT10-2540-A2
Coto Technology
CT10-2540-A2
Magnetic Reed Switch - Encapsulated - SPST - 25-40 AT - Axial SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:CT10-2540-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8526509065
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Switch Configuration:N.O.
-
Device Sensitivity Range:25 to 40 AT
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:140 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Current Rating:0.5 A
-
Operating Temperature:-40 to 125 °C
-
Terminal Type:Axial
-
Glass Length:N/R
-
Contact Material:Ruthenium