Image is representational - see manufacturer specifications

Coto Technology Authorized Distributor

CT10-1020-A2

Magnetic Reed Switch - Encapsulated - SPST - 10-20 AT - Axial SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Magnetic Reed Switch - Encapsulated - SPST - 10-20 AT - Axial SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS
Search Keywords: CT101020A2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Coto Technology
Part No: CT10-1020-A2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8526509065
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Switch Configuration: N.O.
Device Sensitivity Range: 10 to 20 AT
Mounting: PCB Surface Mount
Maximum AC Voltage Rating: 140 V
Maximum DC Voltage Rating: 200 V
Maximum Current Rating: 0.5 A
Operating Temperature: -40 to 125 °C
Terminal Type: Axial Leads
Dimension: 15.7 x 2.9 x 2.4 mm
Glass Length: N/R
Contact Material: Ruthenium
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CT10-1020-A2 RoHS compliant?
Yes, CT10-1020-A2 is RoHS compliant.
What is the lead time for CT10-1020-A2?
The standard lead time for CT10-1020-A2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 590
Can Ship immediately
Minimum Order Quantity:
250
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.746
500
$0.731
2,000
$0.700
4,000
$0.685
6,000
$0.676
8,000 +
$0.669
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!