- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- CT05-3050-J1
Coto Technology
CT05-3050-J1
5W miniature molded switch
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
5W miniature molded switch
Search Keywords: CT053050J1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:CT05-3050-J1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8526509065
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Switch Configuration:N.O.
-
Device Sensitivity Range:30 to 50 AT
-
Mounting:PCB Surface Mount
-
Maximum AC Voltage Rating:100 V
-
Maximum DC Voltage Rating:140 V
-
Maximum Current Rating:0.35 A
-
Operating Temperature:-40 to 125 °C
-
Terminal Type:J-Lead
-
Dimension:7.57 x 2.31 x 2.31 mm
-
Glass Length:N/R
-
Contact Material:Ruthenium
Product Guides
+
Frequently Asked Questions
Is CT05-3050-J1 RoHS compliant?
Yes, CT05-3050-J1 is RoHS compliant.
What is the lead time for CT05-3050-J1?
The standard lead time for CT05-3050-J1 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,145
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$3.82
250
$3.76
500
$3.70
1,000
$3.67
1,500
$3.63
2,000 +
$3.59
Click for Quote
Log in
to unlock special pricing