- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- CT05-2550-J1
Coto Technology
CT05-2550-J1
Switch Reed N.O. 0.35A 100VAC 140VDC 5VA 160mOhm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:CT05-2550-J1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8526509065
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Switch Configuration:N.O.
-
Device Sensitivity Range:25 to 50 AT
-
Mounting:Surface Mount
-
Maximum AC Voltage Rating:100 V
-
Maximum DC Voltage Rating:140 V
-
Maximum Current Rating:0.35 A
-
Operating Temperature:-40 to 125 °C
-
Terminal Type:J-Lead
-
Glass Length:N/R
-
Contact Material:Ruthenium