help desk software
Image is representational - see mfr. specs

Gas Discharge Tubes 1pF Axial Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 1pF Axial Thru-Hole
Search Keywords: CG2250L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coto Technology
  • Part No:
    CG2250L
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Impulse Sparkover Voltage@100V/s:
    625 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    N/A
  • Typical DC Sparkover Voltage@100V/s:
    N/A
  • Number of Electrodes:
    2
  • Packaging:
    N/A
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    N/A
  • DC Sparkover Voltage Tolerance:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 133
Ships today, if you order in
20 Weeks can ship 4/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.64
25
$0.63
50
$0.62
100
$0.60
500
$0.59
1,000 +
$0.58
Click for Quote
Log in to unlock special pricing