help desk software
Image is representational - see mfr. specs

MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 60V 320mA - 0.8 ohms Ron - Cout 195pF - 0.35mS On - 0.05ms Off

+ see all

アクセサリー Notify Me

RoHS遵守
Tube 包装
Certificate of Compliance Guarantee
説明 +
MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 60V 320mA - 0.8 ohms Ron - Cout 195pF - 0.35mS On - 0.05ms Off
Search Keywords: C337S
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Coto Technology
  • 部品番号:
    C337S
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    TW
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    0.32 A
  • Output Device:
    MOSFET
  • Input Type:
    N/A
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    2 Form A
  • Dimension:
    9.7(Max) x 4.4 x 2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 100
即時出荷可能
15 Weeks 出荷できます 3/9/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$2.76
25
$2.70
50
$2.65
100
$2.60
500
$2.55
1,000 +
$2.49
Click for Quote
ログイン 特別価格を解除するには