help desk software
Image is representational - see mfr. specs

Reed Relays 3.3VDC 150Ohm 0.25A SPST-NO (12.7x5.08x4.45)mm SMD Dry

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Reed Relays 3.3VDC 150Ohm 0.25A SPST-NO (12.7x5.08x4.45)mm SMD Dry
Search Keywords: B1003B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Coto Technology
  • Part No:
    B10-03B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • DC Coil Voltage:
    3.3 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Surface Mount
  • Dimension:
    12.7 x 5.08 x 4.45 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Minimum Order:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.88
25
$11.28
90
$10.79
180
$10.57
270
$10.41
540
$10.26
1,080 +
$10.10
Click for Quote
Log in to unlock special pricing