- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9852-05-20
Coto Technology
9852-05-20
RELAY 9800 FORM C CD REV.B BOM/ BOM/MFG REV. K/NP3
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RELAY 9800 FORM C CD REV.B BOM/ BOM/MFG REV. K/NP3
Search Keywords: 98520520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:9852-05-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
97 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum AC Switching Voltage:30 V
-
Maximum DC Switching Voltage:30 V
-
Maximum Carry Current:0.2 A
-
Maximum Switching Current:0.1 A
-
Maximum Switching Power:3 W
-
Package Type:N/A
-
Terminal Type:J Legs
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is 9852-05-20 RoHS compliant?
Yes, 9852-05-20 is RoHS compliant.
What is the lead time for 9852-05-20?
The standard lead time for 9852-05-20 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,225
Can Ship immediately
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$50.78
5
$50.20
10
$45.70
25
$40.97
97
$38.49
194
$38.39
291 +
$38.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT