- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9852-05-00TR
Coto Technology
9852-05-00TR
High Frequency (RF) Relay - SPDT (1 Form C) - 45.5mA 5VDC Coil - 100mA Rating - 30VAC/30VDC Switching - Gull Wing - Surface Mo ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Coto Technology |
| Part No: | 9852-05-00TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |