- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9852-05-00
Coto Technology
9852-05-00
Miniature Surface Mount Reed Relay, 1 Form C, 5V
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Miniature Surface Mount Reed Relay, 1 Form C, 5V
Search Keywords: 98520500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Coto Technology |
| Part No: | 9852-05-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
97 |
| Type: | Dry |
| DC Coil Voltage: | 5 V |
| Contact Arrangement: | SPDT |
| Maximum AC Switching Voltage: | 30 V |
| Maximum DC Switching Voltage: | 30 V |
| Maximum Carry Current: | 0.2 A |
| Maximum Switching Current: | 0.1 A |
| Maximum Switching Power: | 3 W |
| Terminal Type: | Gull Wing |
| Mounting: | Surface Mount |
Product Guides
+
Frequently Asked Questions
Is 9852-05-00 RoHS compliant?
Yes, 9852-05-00 is RoHS compliant.
What is the lead time for 9852-05-00?
The standard lead time for 9852-05-00 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
854
Can Ship immediately
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$53.64
5
$53.11
10
$50.75
25
$46.09
97
$41.75
194
$41.64
291 +
$41.54
Click for Quote
Log in
to unlock special pricing