- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9814-03-00
Coto Technology
9814-03-00
Miniature Surface Mount Reed Relay, 1 Form A, 3.3V
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Miniature Surface Mount Reed Relay, 1 Form A, 3.3V
Search Keywords: 98140300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:9814-03-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
98 -
Type:Dry
-
DC Coil Voltage:3.3 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:100 V
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:0.5 A
-
Maximum Switching Current:0.25 A
-
Maximum Switching Power:3 W
-
Package Type:N/A
-
Terminal Type:Gull Wing
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is 9814-03-00 RoHS compliant?
Yes, 9814-03-00 is RoHS compliant.
What is the lead time for 9814-03-00?
The standard lead time for 9814-03-00 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
270
17 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
5
$12.33
50
$10.91
100
$10.30
270
$10.02
539
$9.74
809
$9.57
1,078 +
$9.29
Click for Quote
Log in
to unlock special pricing