- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9402-12-20
Coto Technology
9402-12-20
RELAY COTO STANDARD CD REV. 00 BOM/MFG REV.J/I 6/06
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RELAY COTO STANDARD CD REV. 00 BOM/MFG REV.J/I 6/06
Search Keywords: 94021220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:9402-12-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:N/A
-
Terminal Type:J Legs
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is 9402-12-20 RoHS compliant?
Yes, 9402-12-20 is RoHS compliant.
What is the lead time for 9402-12-20?
The standard lead time for 9402-12-20 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$13.81
50
$9.11
100
$8.83
250
$8.46
500
$8.38
750
$8.30
1,000 +
$8.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT