- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9402-05-20
Coto Technology
9402-05-20
RELAY COTO STANDARD CD REV. 00 BOM/MFG REV.T/L
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RELAY COTO STANDARD CD REV. 00 BOM/MFG REV.T/L
Search Keywords: 94020520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:9402-05-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:N/A
-
Terminal Type:J Legs
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is 9402-05-20 RoHS compliant?
Yes, 9402-05-20 is RoHS compliant.
What is the lead time for 9402-05-20?
The standard lead time for 9402-05-20 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$6.33
25
$6.12
50
$6.04
100
$5.95
300
$5.81
500
$5.74
1,000 +
$5.65
Click for Quote
Log in
to unlock special pricing