- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9402-05-00
Coto Technology
9402-05-00
Surface Mount Reed Relays, 1 Form A, 5V
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Surface Mount Reed Relays, 1 Form A, 5V
Search Keywords: 94020500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:9402-05-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:N/A
-
Terminal Type:Gull Wing
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is 9402-05-00 RoHS compliant?
Yes, 9402-05-00 is RoHS compliant.
What is the lead time for 9402-05-00?
The standard lead time for 9402-05-00 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
17 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$10.07
50
$9.03
100
$8.36
250
$8.17
500
$7.88
750
$7.86
1,000 +
$7.63
Click for Quote
Log in
to unlock special pricing