- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9401-12-00
Coto Technology
9401-12-00
Reed Relays 12VDC 825Ohm 0.5A SPST-NO (5.71x17.78x5.72)mm SMD Dry
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Reed Relays 12VDC 825Ohm 0.5A SPST-NO (5.71x17.78x5.72)mm SMD Dry
Search Keywords: 94011200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:9401-12-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:N/A
-
Terminal Type:Gull Wing
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is 9401-12-00 RoHS compliant?
Yes, 9401-12-00 is RoHS compliant.
What is the lead time for 9401-12-00?
The standard lead time for 9401-12-00 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$8.63
25
$7.02
50
$7.00
100
$6.70
300
$6.15
500
$6.14
1,000
$5.99
2,500 +
$5.76
Click for Quote
Log in
to unlock special pricing