- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9290-05-20
9290-05-20
Coto Technology
RELAY 9290
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
RELAY 9290
Search Keywords: 92900520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:9290-05-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
109 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:N/A
-
Terminal Type:J Legs
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
273
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
273
$14.53
545
$7.70
818
$5.42
1,090 +
$5.31
Click for Quote
Log in
to unlock special pricing