Image is representational - see manufacturer specifications

Coto Technology Authorized Distributor

922A12C2C

Reed Relays 12VDC 630Ohm 0.25A DPDT (14.35x28.96x9.14)mm THT Dry

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Reed Relays 12VDC 630Ohm 0.25A DPDT (14.35x28.96x9.14)mm THT Dry
Search Keywords: 922A12C2C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Coto Technology
Part No: 922A12C2C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490055
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Dry
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum AC Switching Voltage: 125 V
Maximum DC Switching Voltage: 125 V
Maximum Carry Current: 0.4 A
Maximum Switching Current: 0.25 A
Maximum Switching Power: 3 W
Package Type: DIP
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 922A12C2C discontinued?
Yes, 922A12C2C from Coto Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 922A12C2C RoHS compliant?
Yes, 922A12C2C is RoHS compliant.
What is the lead time for 922A12C2C?
The standard lead time for 922A12C2C is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately

Join the circuit, keeping you connected to OnlineComponents.com and beyond!