Image is representational - see manufacturer specifications

Coto Technology Authorized Distributor

922A06C3C

Reed Relay 6VDC 90Ohm 0.25A 3PDT(19.43x28.96x9.14)mm THT Dry

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Reed Relay 6VDC 90Ohm 0.25A 3PDT(19.43x28.96x9.14)mm THT Dry
Search Keywords: 922A06C3C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Coto Technology
Part No: 922A06C3C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490055
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Dry
DC Coil Voltage: 6 V
Contact Arrangement: 3PDT
Maximum AC Switching Voltage: 125 V
Maximum DC Switching Voltage: 125 V
Maximum Carry Current: 0.4 A
Maximum Switching Current: 0.25 A
Maximum Switching Power: 3 W
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 922A06C3C RoHS compliant?
Yes, 922A06C3C is RoHS compliant.
What is the lead time for 922A06C3C?
The standard lead time for 922A06C3C is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 5/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$127.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!