- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9117-05-11
Coto Technology
9117-05-11
RELAY COTO STANDARD CD REV. 00 BM/MFG NP5/NP1 02/05
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RELAY COTO STANDARD CD REV. 00 BM/MFG NP5/NP1 02/05
Search Keywords: 91170511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:9117-05-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
58 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:100 V
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:0.5 A
-
Maximum Switching Current:0.25 A
-
Maximum Switching Power:3 W
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 9117-05-11 RoHS compliant?
Yes, 9117-05-11 is RoHS compliant.
What is the lead time for 9117-05-11?
The standard lead time for 9117-05-11 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
744
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
261
19 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$21.80
50
$16.43
100
$15.22
261
$14.57
522
$13.78
783
$13.74
1,044 +
$13.71
Click for Quote
Log in
to unlock special pricing