- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9104-12-40
9104-12-40
Coto Technology
RELAY (REED) 12VDC, 4K BV VERSION
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
RELAY (REED) 12VDC, 4K BV VERSION
Search Keywords: 91041240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:9104-12-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
189
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
189
$18.90
378
$10.01
567
$7.04
756 +
$6.90
Click for Quote
Log in
to unlock special pricing