- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9091-05-01
Coto Technology
9091-05-01
RELAY COTO STANDARD CD REV. 00 BOM/MFG M/L 10/21/03
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RELAY COTO STANDARD CD REV. 00 BOM/MFG M/L 10/21/03
Search Keywords: 90910501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:9091-05-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 9091-05-01 RoHS compliant?
Yes, 9091-05-01 is RoHS compliant.
What is the lead time for 9091-05-01?
The standard lead time for 9091-05-01 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
15 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
30
$3.99
60
$3.84
120
$3.68
270
$3.51
510
$3.37
1,020
$3.21
2,520
$3.01
5,010 +
$2.53
Click for Quote
Log in
to unlock special pricing