- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9012-12-11
9012-12-11
Coto Technology
RELAY COTO STANDARD CD REV.00 BOM/ MFG NP2/NP5 8/7/02
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
RELAY COTO STANDARD CD REV.00 BOM/ MFG NP2/NP5 8/7/02
Search Keywords: 90121211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:9012-12-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
981
Can Ship immediately
Minimum Order Quantity:
39
Order Increment:
39
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
39
$7.49
78
$7.18
117
$7.03
273
$6.71
507
$6.50
1,014
$6.28
2,535
$6.26
5,031 +
$6.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT