- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9012-05-10
Coto Technology
9012-05-10
RELAY COTO STANDARD CD REV.OO BOM/MFG REV.E/NP6
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RELAY COTO STANDARD CD REV.OO BOM/MFG REV.E/NP6
Search Keywords: 90120510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:9012-05-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 9012-05-10 RoHS compliant?
Yes, 9012-05-10 is RoHS compliant.
What is the lead time for 9012-05-10?
The standard lead time for 9012-05-10 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
On Order:
1,014
can ship 10/12/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
254
15 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
5
$15.66
50
$15.62
100
$15.58
254
$15.54
507
$8.24
761
$5.80
1,014 +
$5.68
Click for Quote
Log in
to unlock special pricing