- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9011-12-11
Coto Technology
9011-12-11
RELAY COTO STANDARD CD REV.00 BOM/ MFG NP3/NP5 5/06
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RELAY COTO STANDARD CD REV.00 BOM/ MFG NP3/NP5 5/06
Search Keywords: 90111211
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Coto Technology |
| Part No: | 9011-12-11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
39 |
| Type: | Dry |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPST-NO |
| Maximum AC Switching Voltage: | 100 V |
| Maximum DC Switching Voltage: | 100 V |
| Maximum Carry Current: | 0.5 A |
| Maximum Switching Current: | 0.25 A |
| Maximum Switching Power: | 3 W |
| Package Type: | SIP |
| Terminal Type: | PC Pin |
| Mounting: | Through Hole |
Product Guides
+
Frequently Asked Questions
Is 9011-12-11 RoHS compliant?
Yes, 9011-12-11 is RoHS compliant.
What is the lead time for 9011-12-11?
The standard lead time for 9011-12-11 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
719
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
254
17 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
5
$11.78
50
$10.62
100
$10.48
254
$10.16
507
$9.67
761
$9.64
1,014 +
$9.44
Click for Quote
Log in
to unlock special pricing