- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9011-05-10
Coto Technology
9011-05-10
RELAY COTO STANDARD CD REV.00 BOM/MFG REV.NP6/NP6
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RELAY COTO STANDARD CD REV.00 BOM/MFG REV.NP6/NP6
Search Keywords: 90110510
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Coto Technology |
| Part No: | 9011-05-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
39 |
| Type: | Dry |
| DC Coil Voltage: | 5 V |
| Contact Arrangement: | SPST-NO |
| Maximum AC Switching Voltage: | 100 V |
| Maximum DC Switching Voltage: | 100 V |
| Maximum Carry Current: | 0.5 A |
| Maximum Switching Current: | 0.25 A |
| Maximum Switching Power: | 3 W |
| Package Type: | SIP |
| Terminal Type: | PC Pin |
| Mounting: | Through Hole |
Product Guides
+
Frequently Asked Questions
Is 9011-05-10 RoHS compliant?
Yes, 9011-05-10 is RoHS compliant.
What is the lead time for 9011-05-10?
The standard lead time for 9011-05-10 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
953
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
254
17 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$10.24
50
$9.22
100
$9.04
254
$8.76
507
$7.86
761
$7.84
1,014 +
$7.82
Click for Quote
Log in
to unlock special pricing