- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9007-24-00
Coto Technology
9007-24-00
Economical SIP Reed Relays
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Economical SIP Reed Relays
Search Keywords: 90072400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:9007-24-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 9007-24-00 RoHS compliant?
Yes, 9007-24-00 is RoHS compliant.
What is the lead time for 9007-24-00?
The standard lead time for 9007-24-00 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,714
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
25
$3.127
100
$2.612
250
$2.294
500
$2.158
1,000
$2.084
2,500
$2.079
5,000
$1.916
7,500 +
$1.911
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT