- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9007-05-00
Coto Technology
9007-05-00
Economical SIP Reed Relays
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Economical SIP Reed Relays
Search Keywords: 90070500
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Coto Technology |
| Part No: | 9007-05-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Dry |
| DC Coil Voltage: | 5 V |
| Contact Arrangement: | SPST-NO |
| Maximum AC Switching Voltage: | 200 V |
| Maximum DC Switching Voltage: | 200 V |
| Maximum Carry Current: | 1 A |
| Maximum Switching Current: | 0.5 A |
| Maximum Switching Power: | 10 W |
| Package Type: | SIP |
| Terminal Type: | PC Pin |
| Mounting: | Through Hole |
Product Guides
+
Frequently Asked Questions
Is 9007-05-00 RoHS compliant?
Yes, 9007-05-00 is RoHS compliant.
What is the lead time for 9007-05-00?
The standard lead time for 9007-05-00 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,500
can ship 2/8/27
5,000
can ship 4/19/27
Minimum Order Quantity:
25
Order Increment:
25
31 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
25
$2.08
100
$1.97
250
$1.85
500
$1.79
1,000
$1.73
2,500
$1.72
5,000
$1.60
7,500 +
$1.59
Click for Quote
Log in
to unlock special pricing