- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9002-12-01
Coto Technology
9002-12-01
RELAY COTO STANDARD CD REV.00 BOM/MFG.Q 1/99
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RELAY COTO STANDARD CD REV.00 BOM/MFG.Q 1/99
Search Keywords: 90021201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:9002-12-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 9002-12-01 RoHS compliant?
Yes, 9002-12-01 is RoHS compliant.
What is the lead time for 9002-12-01?
The standard lead time for 9002-12-01 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,225
can ship 11/9/26
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
25
$6.69
50
$6.04
100
$5.50
250
$5.11
500
$4.92
1,000
$4.01
2,500
$4.00
5,000 +
$3.99
Click for Quote
Log in
to unlock special pricing