- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9002-05-10
Coto Technology
9002-05-10
RELAY COTO STANDARD CD REV. 00 BOM/MFG REV.E/ 7/03
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RELAY COTO STANDARD CD REV. 00 BOM/MFG REV.E/ 7/03
Search Keywords: 90020510
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Coto Technology |
| Part No: | 9002-05-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
22 |
| Type: | Dry |
| DC Coil Voltage: | 5 V |
| Contact Arrangement: | SPST-NO |
| Maximum AC Switching Voltage: | 200 V |
| Maximum DC Switching Voltage: | 200 V |
| Maximum Carry Current: | 1.5 A |
| Maximum Switching Current: | 0.5 A |
| Maximum Switching Power: | 10 W |
| Package Type: | SIP |
| Terminal Type: | PC Pin |
| Mounting: | Through Hole |
Product Guides
+
Frequently Asked Questions
Is 9002-05-10 RoHS compliant?
Yes, 9002-05-10 is RoHS compliant.
What is the lead time for 9002-05-10?
The standard lead time for 9002-05-10 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
858
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
15 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
22
$6.66
44
$6.45
110
$6.22
264
$5.96
506
$5.77
1,012
$5.57
2,508
$5.56
5,016 +
$5.54
Click for Quote
Log in
to unlock special pricing