- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9002-05-01
Coto Technology
9002-05-01
RELAY COTO STANDARD CD REV.00 BOM/MFG.U/R 1/99
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RELAY COTO STANDARD CD REV.00 BOM/MFG.U/R 1/99
Search Keywords: 90020501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:9002-05-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 9002-05-01 RoHS compliant?
Yes, 9002-05-01 is RoHS compliant.
What is the lead time for 9002-05-01?
The standard lead time for 9002-05-01 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$5.94
50
$5.67
100
$5.42
250
$5.18
500
$5.00
1,000
$4.83
2,500
$4.82
5,000 +
$4.81
Click for Quote
Log in
to unlock special pricing