- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9001-12-02
Available Replacements
Coto Technology
9001-12-02
Reed Relays 12VDC 1KOhm 0.5A SPST-NC (19.05x5.08x7.62)mm THT Dry
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Reed Relays 12VDC 1KOhm 0.5A SPST-NC (19.05x5.08x7.62)mm THT Dry
Search Keywords: 90011202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:9001-12-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:2 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 9001-12-02 discontinued?
Yes, 9001-12-02 from Coto Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9001-12-02?
The recommended replacement for 9001-12-02 is DSS41B12 from Coto Technology, available from OnlineComponents.com.
Is 9001-12-02 RoHS compliant?
Yes, 9001-12-02 is RoHS compliant.
What is the lead time for 9001-12-02?
The standard lead time for 9001-12-02 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.