- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9001-05-02
Coto Technology
9001-05-02
RELAY COTO STANDARD CD REV.00 BOM/MFG. Q 07/07
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
RELAY COTO STANDARD CD REV.00 BOM/MFG. Q 07/07
Search Keywords: 90010502
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Coto Technology |
| Part No: | 9001-05-02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Dry |
| DC Coil Voltage: | 5 V |
| Contact Arrangement: | SPST-NC |
| Maximum AC Switching Voltage: | 200 V |
| Maximum DC Switching Voltage: | 200 V |
| Maximum Carry Current: | 1.5 A |
| Maximum Switching Current: | 0.5 A |
| Maximum Switching Power: | 10 W |
| Package Type: | SIP |
| Terminal Type: | PC Pin |
| Mounting: | Through Hole |
Product Guides
+
Frequently Asked Questions
Is 9001-05-02 RoHS compliant?
Yes, 9001-05-02 is RoHS compliant.
What is the lead time for 9001-05-02?
The standard lead time for 9001-05-02 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,495
Can Ship immediately
On Order:
500
can ship 12/2/26
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
25
$6.26
50
$6.20
100
$5.48
250
$5.45
500
$5.44
1,000
$4.86
2,500
$4.84
5,000 +
$4.83
Click for Quote
Log in
to unlock special pricing