Image is representational - see manufacturer specifications

Coto Technology Authorized Distributor

8L02-24-01

Economical DIP Reed Relays, 2 Form A, 24V

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance
Description +
Economical DIP Reed Relays, 2 Form A, 24V
Search Keywords: 8L022401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Coto Technology
Part No: 8L02-24-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Dry
DC Coil Voltage: 24 V
Contact Arrangement: DPST-NO
Maximum AC Switching Voltage: 200 V
Maximum DC Switching Voltage: 200 V
Maximum Carry Current: 0.5 A
Maximum Switching Current: 0.5 A
Maximum Switching Power: 10 W
Package Type: DIP
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8L02-24-01 discontinued?
Yes, 8L02-24-01 from Coto Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 8L02-24-01 RoHS compliant?
Yes, 8L02-24-01 is RoHS compliant.
What is the lead time for 8L02-24-01?
The standard lead time for 8L02-24-01 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$10.55
50
$9.87
125
$9.26
250
$9.16
375
$9.07
500 +
$8.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!